Part Details for S8FS-C10012 by OMRON Corporation
Overview of S8FS-C10012 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8FS-C10012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8FS-C10012
|
TME | Power supply: switched-mode, for building in, 100W, 12VDC, 8.5A Min Qty: 1 | 0 |
|
$50.5300 / $70.7400 | RFQ |
Part Details for S8FS-C10012
S8FS-C10012 CAD Models
S8FS-C10012 Part Data Attributes:
|
S8FS-C10012
OMRON Corporation
Buy Now
|
Compare Parts:
S8FS-C10012
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |