Part Details for S8FS-C20024 by OMRON Corporation
Overview of S8FS-C20024 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8FS-C20024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77699686
|
Verical | S8FS-C20024 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$136.7794 | Buy Now |
DISTI #
S8FS-C20024
|
TME | Power supply: switched-mode, for building in, 200W, 24VDC, 8.8A Min Qty: 1 | 4 |
|
$79.6300 / $111.4800 | Buy Now |