Part Details for S8FS-G03005CD (ALTERNATE: S8FSG03005CD) by OMRON Industrial Automation
Overview of S8FS-G03005CD (ALTERNATE: S8FSG03005CD) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8FS-G03005CD (ALTERNATE: S8FSG03005CD)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71632267
|
RS | Enclosed DIN Mount Power Supply 85-264 VAC Input 5 VDC Output 6A 30W | Omron Automation S8FS-G03005CD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 3 |
|
$73.2900 / $78.8100 | Buy Now |