Part Details for S8FS-G10005C by OMRON Americas
Overview of S8FS-G10005C by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8FS-G10005C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005729842
|
Sager | Switching Power Supplies PS 100W 5V 16A direct mount Min Qty: 1 | 0 |
|
$90.8500 / $104.8200 | Buy Now |