Part Details for S8FS-G60015C by OMRON Industrial Automation
Overview of S8FS-G60015C by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8FS-G60015C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8FS-G60015C-ND
|
DigiKey | AC/DC CONVERTER 15V 600W Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$458.7700 | Buy Now |
DISTI #
OMIS8FS-G60015C
|
Heilind Electronics | PS 600W 15V 40A DIRECT MOUNT S8FSG60015C | Americas - 0 in Stock |
|
Buy Now |