Part Details for S8JX-P30012C by OMRON Corporation
Overview of S8JX-P30012C by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for S8JX-P30012C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8JXP30012C
|
Avnet Americas | 12V 27A OUT COVERED FRNT MNT - Bulk (Alt: S8JXP30012C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$494.9784 / $592.3512 | Buy Now |
Part Details for S8JX-P30012C
S8JX-P30012C CAD Models
S8JX-P30012C Part Data Attributes
|
S8JX-P30012C
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
S8JX-P30012C
OMRON Corporation
AC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES WITH 80-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, EN | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 27 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGLE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | NO |