Part Details for S8JX-P30024C by OMRON Corporation
Overview of S8JX-P30024C by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for S8JX-P30024C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8JXP30024C
|
Avnet Americas | 24V 14A OUT COVERED FRNT MNT - Bulk (Alt: S8JXP30024C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$494.9784 / $592.3512 | Buy Now |
DISTI #
653-S8JXP30024C
|
Mouser Electronics | DIN Rail Power Supplies 24V 14A OUT Covered Frnt Mnt RoHS: Compliant | 0 |
|
$564.7500 / $574.4800 | Order Now |
Part Details for S8JX-P30024C
S8JX-P30024C CAD Models
S8JX-P30024C Part Data Attributes
|
S8JX-P30024C
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
S8JX-P30024C
OMRON Corporation
AC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | ALSO OPERATES WITH 80-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, EN | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 14 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGLE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | NO |