-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4855
|
Newark | Rectifier, Single, 800V, 8A, Do-214Ab, Repetitive Reverse Voltage Vrrm Max:800V, Forward Current If(Av):8A, Diode Configuration:Single, Forward Voltage Vf Max:985Mv, Reverse Recovery Time Trr Max:2.7Μs, Forward Surge Current Ifsm Rohs Compliant: Yes |Diodes Inc. S8KC-13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6424 |
|
$0.3000 / $0.6760 | Buy Now |
DISTI #
07AH4856
|
Newark | Rectifier, Single, 800V, 8A, Do-214Ab, Repetitive Reverse Voltage Vrrm Max:800V, Forward Current If(Av):8A, Diode Configuration:Single, Forward Voltage Vf Max:985Mv, Reverse Recovery Time Trr Max:2.7Μs, Forward Surge Current Ifsm Rohs Compliant: Yes |Diodes Inc. S8KC-13 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.2010 / $0.2230 | Buy Now |
DISTI #
79AH7190
|
Newark | Standard Recovery Rectifier Smc T&r 3K Rohs Compliant: Yes |Diodes Inc. S8KC-13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.2340 / $0.2630 | Buy Now |
DISTI #
S8KCDICT-ND
|
DigiKey | DIODE GEN PURP 800V 8A SMC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
114604 In Stock |
|
$0.1634 / $0.6400 | Buy Now |
DISTI #
S8KC-13
|
Avnet Americas | Diode 800V 8A 2-Pin SMC T/R - Tape and Reel (Alt: S8KC-13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1184 / $0.1399 | Buy Now |
DISTI #
S8KC-13
|
Avnet Americas | Diode 800V 8A 2-Pin SMC T/R - Tape and Reel (Alt: S8KC-13) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1194 / $0.1423 | Buy Now |
DISTI #
621-S8KC-13
|
Mouser Electronics | Rectifiers 8.0A 800V RoHS: Compliant | 15992 |
|
$0.2060 / $0.6300 | Buy Now |
DISTI #
70438476
|
RS | DIODE GEN PURP 800V 8A SMC | Diodes Inc S8KC-13 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.6300 | RFQ |
|
Future Electronics | S8KC Series 8 A 800 V Glass Passivated Rectifier Surface Mount - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 252000Reel |
|
$0.1600 / $0.1710 | Buy Now |
|
Future Electronics | S8KC Series 8 A 800 V Glass Passivated Rectifier Surface Mount - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1600 / $0.1710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy