-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4857
|
Newark | Rectifier, Single, 1Kv, 8A, Do-214Ab, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):8A, Diode Configuration:Single, Forward Voltage Vf Max:985Mv, Reverse Recovery Time Trr Max:2.7Μs, Forward Surge Current Ifsm Rohs Compliant: Yes |Diodes Inc. S8MC-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3150 / $0.6980 | Buy Now |
DISTI #
S8MCDICT-ND
|
DigiKey | DIODE GEN PURP 1KV 8A SMC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
145831 In Stock |
|
$0.1707 / $0.6400 | Buy Now |
DISTI #
S8MC-13
|
Avnet Americas | Diode 1KV 8A 2-Pin SMC T/R - Tape and Reel (Alt: S8MC-13) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 |
|
$0.1237 / $0.1462 | Buy Now |
DISTI #
S8MC-13
|
Avnet Americas | Diode 1KV 8A 2-Pin SMC T/R - Tape and Reel (Alt: S8MC-13) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1247 / $0.1487 | Buy Now |
DISTI #
S8MC-13
|
Avnet Americas | Diode 1KV 8A 2-Pin SMC T/R - Tape and Reel (Alt: S8MC-13) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
621-S8MC-13
|
Mouser Electronics | Rectifiers 8.0A 1000V RoHS: Compliant | 23256 |
|
$0.2400 / $0.6400 | Buy Now |
DISTI #
A03:0893_13586289
|
Arrow Electronics | Rectifier Diode Switching 1KV 8A 2700ns 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2314 | Asia - 75000 |
|
$0.1587 / $0.1796 | Buy Now |
DISTI #
V36:1790_06703688
|
Arrow Electronics | Rectifier Diode Switching 1KV 8A 2700ns 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2307 | Americas - 63000 |
|
$0.1696 / $0.1964 | Buy Now |
DISTI #
E02:0323_01119509
|
Arrow Electronics | Rectifier Diode Switching 1KV 8A 2700ns 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2407 | Europe - 6000 |
|
$0.2578 / $0.2589 | Buy Now |
DISTI #
V72:2272_06703688
|
Arrow Electronics | Rectifier Diode Switching 1KV 8A 2700ns 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2146 Container: Cut Strips | Americas - 77 |
|
$0.2759 / $0.5327 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy