Part Details for S8TS-06024F-E1 by OMRON Corporation
Overview of S8TS-06024F-E1 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8TS-06024F-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8TS06024FE1
|
Avnet Americas | 24VDC, 2.5A, CN TRMNL, W/BUS - Bulk (Alt: S8TS06024FE1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$272.8530 / $326.5290 | Buy Now |
DISTI #
653-S8TS-06024F-E1
|
Mouser Electronics | DIN Rail Power Supplies 60W 24VDC BLOCK TYPE RoHS: Compliant | 2 |
|
$299.5200 / $299.7200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2 |
|
$402.1251 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies 60W 24VDC BLOCK TYPE | 21 |
|
$673.9400 | Buy Now |
Part Details for S8TS-06024F-E1
S8TS-06024F-E1 CAD Models
S8TS-06024F-E1 Part Data Attributes
|
S8TS-06024F-E1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
S8TS-06024F-E1
OMRON Corporation
Linear & Switching Power Supplies 60W 24VDC BLOCK TYPE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |