Part Details for S8VK-S48024 (ALTERNATE: S8VKS48024) by OMRON Industrial Automation
Overview of S8VK-S48024 (ALTERNATE: S8VKS48024) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8VK-S48024 (ALTERNATE: S8VKS48024)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71481642
|
RS | 480W 24Vdc 20A Push In Terminals | Omron Automation S8VK-S48024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 1 |
|
$332.9200 / $354.1700 | Buy Now |