Part Details for S8VM-15012CD by OMRON Corporation
Overview of S8VM-15012CD by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8VM-15012CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8VM15012CD
|
Avnet Americas | 12.5A,12V,DINRAL,COV, AC100240 - Bulk (Alt: S8VM15012CD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_11432861
|
Arrow Electronics | AC/DC Power Supply Single-OUT 12V 12.5A 150W 8-Pin Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1703 | Americas - 1 |
|
$49.8900 / $197.2516 | Buy Now |
DISTI #
V79:2366_23565421
|
Arrow Electronics | AC/DC Power Supply Single-OUT 12V 12.5A 150W 8-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1605 | Americas - 1 |
|
$174.2800 | Buy Now |
DISTI #
S8VM15012CD
|
Avnet Americas | 12.5A,12V,DINRAL,COV, AC100240 - Bulk (Alt: S8VM15012CD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | DIN Rail Power Supply 150W 12v 12.5A, Covered, Switch Mode, Vout Adjustable, Remote Sensing, Input: 100 to 240 VAC | 1 |
|
$471.6700 | Buy Now |