Part Details for S8VS-06024A by OMRON Corporation
Overview of S8VS-06024A by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8VS-06024A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8VS06024A
|
Avnet Americas | 24V2.5A,100-240LIFETIME DISPLY - Bulk (Alt: S8VS06024A) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$162.1746 / $194.0778 | Buy Now |
DISTI #
653-S8VS-06024A
|
Mouser Electronics | DIN Rail Power Supplies 60W 24VDC LIFE MON RoHS: Compliant | 45 |
|
$172.4900 / $183.7300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1 |
|
$263.3018 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
$112.5000 / $173.0800 | Buy Now |
|
Neutron USA | DIN Rail Power Supply 60W 24VDC 5A, Enclosed, Indication Monitor, Switch Mode, Vout Adjustable, Screw Terminal, Input: 100 to 240 VAC | 50 |
|
$375.0600 | Buy Now |
Part Details for S8VS-06024A
S8VS-06024A CAD Models
S8VS-06024A Part Data Attributes:
|
S8VS-06024A
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
S8VS-06024A
OMRON Corporation
POWER SUPPLY W/DISP 24VDC 2.5A
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | OTHER SUPPLY VOLTAGE RANGE IS 80 TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, CSA | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 97.1 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 27.6 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE | |
Seated Height-Max | 96 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.46 s | |
Width | 40 mm |
Alternate Parts for S8VS-06024A
This table gives cross-reference parts and alternative options found for S8VS-06024A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S8VS-06024A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S8VK-G06024 | AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, PACKAGE-9 | OMRON Corporation | S8VS-06024A vs S8VK-G06024 |