Part Details for S8VS-24024BE by OMRON Industrial Automation
Overview of S8VS-24024BE by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8VS-24024BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z3188-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 240W Min Qty: 1 Lead time: 9 Weeks Container: Box |
1 In Stock |
|
$428.2740 / $436.0600 | Buy Now |
DISTI #
72071748
|
RS | 24V OUT 100-240IN RUN AL WIRE, S8VS1140R , S8VS-24024BE | Omron Automation S8VS-24024BE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$502.3300 / $546.0200 | RFQ |
DISTI #
OMIS8VS-24024BE
|
Heilind Electronics | 24V OUT 100-240IN RUN AL WIRE S8VS24024BE | Americas - 0 in Stock |
|
Buy Now |