Part Details for S90T15V-5000 by Shindengen Electronic Manufacturing Co Ltd
Overview of S90T15V-5000 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S90T15V-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-S90T15V-5000
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diode RoHS: Compliant | 0 |
|
$9.5900 / $10.3600 | Order Now |
|
Quest Components | 205 |
|
$10.8128 / $15.2055 | Buy Now | |
DISTI #
S90T15V-5000
|
TME | Diode: Schottky rectifying, THT, 150V, 90A, TO247AD, tube, Ir: 350uA Min Qty: 1 | 0 |
|
$3.5800 / $5.3600 | RFQ |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 200 |
|
$6.7580 / $10.2690 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 57 |
|
$6.7580 / $10.2690 | Buy Now |
Part Details for S90T15V-5000
S90T15V-5000 CAD Models
S90T15V-5000 Part Data Attributes
|
S90T15V-5000
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S90T15V-5000
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode, Schottky, 1 Element, 90A, 150V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 1400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 90 A | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |