Part Details for S912B32E4CFUE8R by NXP Semiconductors
Overview of S912B32E4CFUE8R by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S912B32E4CFUE8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4128
|
Newark | 16Bit Mcu W/32K Flash/Reel Rohs Compliant: Yes |Nxp S912B32E4CFUE8R Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1700 | Buy Now |
DISTI #
S912B32E4CFUE8R-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 80QFP Min Qty: 750 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$32.2574 | Buy Now |
DISTI #
S912B32E4CFUE8R
|
Avnet Americas | S912B32E4CFUE8/QFP80/REEL 13 - Tape and Reel (Alt: S912B32E4CFUE8R) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$27.0586 / $31.0509 | Buy Now |
DISTI #
841-S912B32E4CFUE8R
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU W/32K FLASH RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$34.1300 | Buy Now |
DISTI #
S912B32E4CFUE8R
|
Avnet Americas | S912B32E4CFUE8/QFP80/REEL 13 - Tape and Reel (Alt: S912B32E4CFUE8R) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$27.0586 / $31.0509 | Buy Now |
DISTI #
S912B32E4CFUE8R
|
Avnet Americas | S912B32E4CFUE8/QFP80/REEL 13 - Tape and Reel (Alt: S912B32E4CFUE8R) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$27.0586 / $31.0509 | Buy Now |
|
ComSIT USA | 16-BIT AUTOMOTIVE MICROCONTROLLER Microcontroller RoHS: Compliant | Europe - 265 |
|
RFQ | |
|
Flip Electronics | Stock | 39 |
|
RFQ |
Part Details for S912B32E4CFUE8R
S912B32E4CFUE8R CAD Models
S912B32E4CFUE8R Part Data Attributes
|
S912B32E4CFUE8R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S912B32E4CFUE8R
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 63 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 80 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 8 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |