Part Details for S912XET256W1MAG by NXP Semiconductors
Overview of S912XET256W1MAG by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S912XET256W1MAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y7255
|
Newark | 16-Bit Mcu, S12X Core, 256Kb Flash, 50Mhz, -40/+125Degc, Automotive Qualified, Qfp 144/Tray Rohs Compliant: Yes |Nxp S912XET256W1MAG Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9200 / $13.3000 | Buy Now |
DISTI #
568-14951-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 144LQFP Min Qty: 1 Lead time: 17 Weeks Container: Tray |
300 In Stock |
|
$15.5439 / $23.1700 | Buy Now |
DISTI #
S912XET256W1MAG
|
Avnet Americas | MCU 16-Bit HCS12X S12X CISC 256KB Flash 3.3V/5V 144-Pin LQFP Tray - Trays (Alt: S912XET256W1MAG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$11.7800 / $13.5850 | Buy Now |
DISTI #
841-S912XET256W1MAG
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 144 RoHS: Compliant | 300 |
|
$15.5700 / $23.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$14.6200 | Buy Now |
|
Rochester Electronics | MC9S12XE - 16-bit MCU, 256KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 144 RoHS: Compliant Status: Active Min Qty: 1 | 700 |
|
$12.9500 / $15.2400 | Buy Now |
DISTI #
S912XET256W1MAG
|
Avnet Americas | MCU 16-Bit HCS12X S12X CISC 256KB Flash 3.3V/5V 144-Pin LQFP Tray - Trays (Alt: S912XET256W1MAG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$11.7800 / $13.5850 | Buy Now |
DISTI #
S912XET256W1MAG
|
Avnet Americas | MCU 16-Bit HCS12X S12X CISC 256KB Flash 3.3V/5V 144-Pin LQFP Tray - Trays (Alt: S912XET256W1MAG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$11.7800 / $13.5850 | Buy Now |
DISTI #
S912XET256W1MAG
|
Avnet Silica | MCU 16-Bit HCS12X S12X CISC 256KB Flash 3.3V/5V 144-Pin LQFP Tray (Alt: S912XET256W1MAG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S912XET256W1MAG
|
EBV Elektronik | MCU 16-Bit HCS12X S12X CISC 256KB Flash 3.3V/5V 144-Pin LQFP Tray (Alt: S912XET256W1MAG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 5 Days | EBV - 60 |
|
Buy Now |
Part Details for S912XET256W1MAG
S912XET256W1MAG CAD Models
S912XET256W1MAG Part Data Attributes
|
S912XET256W1MAG
NXP Semiconductors
Buy Now
|
Compare Parts:
S912XET256W1MAG
NXP Semiconductors
S912XET256W1MAG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 23 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 119 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 50 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.72 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |