Part Details for S9S08LG32J0VLK by NXP Semiconductors
Overview of S9S08LG32J0VLK by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S9S08LG32J0VLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R0766
|
Newark | 8-Bit Mcu, S08 Core, 32Kb Flash, 40Mhz, -40/+105Degc, Automotive Qualified, Qfp 80/ Tray Rohs Compliant: Yes |Nxp S9S08LG32J0VLK Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 / $5.0300 | Buy Now |
DISTI #
568-14989-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 80LQFP Min Qty: 1 Lead time: 19 Weeks Container: Tray |
450 In Stock |
|
$4.4875 / $6.9800 | Buy Now |
DISTI #
S9S08LG32J0VLK
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 80-Pin LQFP Tray - Trays (Alt: S9S08LG32J0VLK) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-S9S08LG32J0VLK
|
Mouser Electronics | 8-bit Microcontrollers - MCU LG32 AUTO 80LQFP F/G RoHS: Compliant | 0 |
|
$4.4800 / $6.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 450 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$5.5300 | Buy Now |
DISTI #
S9S08LG32J0VLK
|
Avnet Silica | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 80-Pin LQFP Tray (Alt: S9S08LG32J0VLK) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 2.7V~5.5V Other series 40MHz 69 LQFP-80(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 180 |
|
$3.3907 / $3.9350 | Buy Now |
|
Sense Electronic Company Limited | QFP | 12000 |
|
RFQ |
Part Details for S9S08LG32J0VLK
S9S08LG32J0VLK CAD Models
S9S08LG32J0VLK Part Data Attributes
|
S9S08LG32J0VLK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08LG32J0VLK
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 1.4 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 69 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1984 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S9S08LG32J0VLK
This table gives cross-reference parts and alternative options found for S9S08LG32J0VLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9S08LG32J0VLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S9S08LG32J0CLK | 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 80 | Freescale Semiconductor | S9S08LG32J0VLK vs S9S08LG32J0CLK |
S9S08LG32J0VLK | 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 80 | Freescale Semiconductor | S9S08LG32J0VLK vs S9S08LG32J0VLK |