Part Details for S9S12C32F1MPB1ER by NXP Semiconductors
Overview of S9S12C32F1MPB1ER by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for S9S12C32F1MPB1ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | S9S12C32F1MPB1E - GOLDFISH -16-bit MCU, 32KB Flash, 25MHz RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 60 |
|
$15.0800 / $17.7400 | Buy Now |
Part Details for S9S12C32F1MPB1ER
S9S12C32F1MPB1ER CAD Models
S9S12C32F1MPB1ER Part Data Attributes:
|
S9S12C32F1MPB1ER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12C32F1MPB1ER
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |