Part Details for S9S12G128ACLLR by NXP Semiconductors
Overview of S9S12G128ACLLR by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S12G128ACLLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7534
|
Newark | 16Bit 128K Flash/ Reel Rohs Compliant: Yes |Nxp S9S12G128ACLLR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 | Buy Now |
DISTI #
2832-S9S12G128ACLLRTR-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 100LQFP Min Qty: 30 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
371 In Stock |
|
$17.0100 | Buy Now |
DISTI #
S9S12G128ACLLR-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 100LQFP Min Qty: 30 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9550 | Buy Now |
DISTI #
S9S12G128ACLLR
|
Avnet Americas | 16BIT 128K FLASH - Tape and Reel (Alt: S9S12G128ACLLR) Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.8552 / $4.4240 | Buy Now |
DISTI #
771-S9S12G128ACLLR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT 128K FLASH RoHS: Compliant | 0 |
|
$4.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.8700 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Americas - 3248 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 371 |
|
$12.7500 | RFQ |