Part Details for S9S12G128F0VLF by NXP Semiconductors
Overview of S9S12G128F0VLF by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for S9S12G128F0VLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T6838
|
Newark | Microcontroller Mcu, 16 Bit, Hcs12, 25Mhz, Lqfp-48, Product Range:S12 Family S12G Series Microcontrollers, Device Core:Hcs12, Data Bus Width:16 Bit, Operating Frequency Max:25Mhz, Program Memory Size:128Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Nxp S9S12G128F0VLF Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 | Buy Now |
DISTI #
568-14122-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 48LQFP Min Qty: 1250 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7825 | Buy Now |
DISTI #
S9S12G128F0VLF
|
Avnet Americas | MCU 16-bit S12 CISC 128KB Flash 3.3V/5V 48-Pin LQFP - Trays (Alt: S9S12G128F0VLF) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.7210 / $4.2700 | Buy Now |
DISTI #
S9S12G128F0VLF
|
Avnet Americas | MCU 16-bit S12 CISC 128KB Flash 3.3V/5V 48-Pin LQFP - Trays (Alt: S9S12G128F0VLF) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.7210 / $4.2700 | Buy Now |
DISTI #
841-S9S12G128F0VLF
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT 128K FLASH RoHS: Compliant | 5310 |
|
$4.0700 / $4.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Tray | 0Tray |
|
$4.7000 | Buy Now |
DISTI #
S9S12G128F0VLF
|
Avnet Silica | MCU 16-bit S12 CISC 128KB Flash 3.3V/5V 48-Pin LQFP (Alt: S9S12G128F0VLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9S12G128F0VLF
|
EBV Elektronik | MCU 16-bit S12 CISC 128KB Flash 3.3V/5V 48-Pin LQFP (Alt: S9S12G128F0VLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S9S12G128F0VLF
S9S12G128F0VLF CAD Models
S9S12G128F0VLF Part Data Attributes:
|
S9S12G128F0VLF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12G128F0VLF
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,48PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 25 MHz | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |