Part Details for S9S12G128J0MLH by NXP Semiconductors
Overview of S9S12G128J0MLH by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S12G128J0MLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7544
|
Newark | 16-Bit Mcu, S12 Core, 128Kb Flash, 25Mhz, -40/+125Degc, Prototype, Qfp 64/ Tray Rohs Compliant: Yes |Nxp S9S12G128J0MLH Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 | Buy Now |
DISTI #
2832-S9S12G128J0MLH-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64LQFP Min Qty: 100 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
2295 In Stock |
|
$8.8700 | Buy Now |
DISTI #
568-S9S12G128J0MLH-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64LQFP Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.1653 | Buy Now |
DISTI #
S9S12G128J0MLH
|
Avnet Americas | 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+125degC, Prototype, QFP 64 - Trays (Alt: S9S12G128J0MLH) Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$4.1236 / $4.7320 | Buy Now |
DISTI #
771-S9S12G128J0MLH
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+125degC, Prototype, QFP 64 RoHS: Compliant | 0 |
|
$5.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tray | 0Tray |
|
$5.2000 | Buy Now |
DISTI #
S9S12G128J0MLH
|
Avnet Americas | 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+125degC, Prototype, QFP 64 - Trays (Alt: S9S12G128J0MLH) Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$4.1236 / $4.7320 | Buy Now |
|
Flip Electronics | Stock, ship today | 2295 |
|
$6.6500 | RFQ |