Part Details for S9S12G48J0MLHR by NXP Semiconductors
Overview of S9S12G48J0MLHR by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S12G48J0MLHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC9413
|
Newark | 16Bit 48Kflash 4096Ram Mscan/ Reel Rohs Compliant: Yes |Nxp S9S12G48J0MLHR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 | Buy Now |
DISTI #
2832-S9S12G48J0MLHR-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 64LQFP Min Qty: 50 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$10.1000 | Buy Now |
DISTI #
568-S9S12G48J0MLHRTR-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 64LQFP Min Qty: 50 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7042 | Buy Now |
DISTI #
S9S12G48J0MLHR
|
Avnet Americas | MC9S12G 16-Bit Microcontroller 25MHz S12 Core CISC 48KB Flash Memory 4KB RAM 1.5KB EEPROM 3.3V/5V Supply Voltage -40°C to 125°C Surface Mount 64-Pin LQFP T/R - Tape and Reel (Alt: S9S12G48J0MLHR) Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.0378 / $3.4860 | Buy Now |
DISTI #
771-S9S12G48J0MLHR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16Bit 48KFlash 4096RAM MSCAN RoHS: Compliant | 0 |
|
$3.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$3.8400 | Buy Now |
DISTI #
S9S12G48J0MLHR
|
Avnet Americas | MC9S12G 16-Bit Microcontroller 25MHz S12 Core CISC 48KB Flash Memory 4KB RAM 1.5KB EEPROM 3.3V/5V Supply Voltage -40°C to 125°C Surface Mount 64-Pin LQFP T/R - Tape and Reel (Alt: S9S12G48J0MLHR) Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.0378 / $3.4860 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
$7.5700 | RFQ |