Part Details for SA-1379-MG by BUD Industries Inc
Overview of SA-1379-MG by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA-1379-MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B1540
|
Newark | Adjustable Open Rack Shelf, 3U, Steel, Metallic Grey, Rack U Height:3U, External Width - Metric:549Mm, External Depth - Metric:508Mm, For Use With:Open Relay Racks, External Width - Imperial:21.6", External Depth - Imperial:20" Rohs Compliant: Yes |Bud Industries SA-1379-MG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$113.2500 / $113.2600 | Buy Now |
DISTI #
SA-1379-MG-ND
|
DigiKey | RACK ADJUSTABL SHELF-OPEN 21.62" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.9000 | Buy Now |
DISTI #
563-SA-1379-MG
|
Mouser Electronics | Racks & Rack Cabinet Accessories REL RACK SHELF-23""PS X 20""DEEP RoHS: Compliant | 0 |
|
$108.9000 | Order Now |
DISTI #
71274458
|
RS | Rack, Accessory, Shelf,19in,21.62Wx20.00D, Metallic Gray | Bud Industries SA-1379-MG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.0300 / $121.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$109.3400 | Buy Now |
|
Onlinecomponents.com | Adjustable Shelf-Open Rack -Metallic Gray - 21.62" x 20.00" RoHS: Compliant | 22 Factory Stock |
|
$107.4000 / $134.7700 | Buy Now |
DISTI #
000000000002173770
|
Sager | Racks & Rack Cabinet Accessories REL RACK SHELF-23PS X 20DEEP Min Qty: 1 | 22 |
|
$94.3000 / $122.9000 | Buy Now |
|
Master Electronics | Adjustable Shelf-Open Rack -Metallic Gray - 21.62" x 20.00" RoHS: Compliant | 22 Factory Stock |
|
$107.4000 / $134.7700 | Buy Now |