Part Details for SA-406 by IDEC Corporation
Overview of SA-406 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA-406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-SA-406-ND
|
DigiKey | DIN RAIL SPACER Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9100 | Buy Now |
DISTI #
199-SA406
|
Mouser Electronics | Relay Sockets & Hardware DIN RAIL SPACER | 0 |
|
$0.6400 / $0.8100 | Order Now |
DISTI #
70174905
|
RS | DIN Rail Spacer, For All DIN Rail Sockets, White, 0.195" wide, Snap mount | IDEC Corporation SA-406 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 9775 |
|
$0.6900 / $0.8300 | Buy Now |
|
Onlinecomponents.com | DIN Rail Spacer Use with All DIN rail sockets RoHS: Compliant |
5943 In Stock |
|
$0.7270 / $0.8450 | Buy Now |
|
Master Electronics | DIN Rail Spacer Use with All DIN rail sockets RoHS: Compliant |
5943 In Stock |
|
$0.7270 / $0.8450 | Buy Now |