Part Details for SA-7010B by Nidec Copal Electronics Corporation
Overview of SA-7010B by Nidec Copal Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SA-7010B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA-7010B
|
Avnet Americas | Switch DIP SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 2.54mm SMD Bulk - Bulk (Alt: SA-7010B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$1.7556 / $2.6270 | Buy Now |
DISTI #
SA-7010B
|
Avnet Americas | Switch DIP SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 2.54mm SMD Bulk - Bulk (Alt: SA-7010B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$1.7556 / $2.6270 | Buy Now |
DISTI #
SA-7010B
|
Avnet Abacus | Switch DIP SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 2.54mm SMD Bulk (Alt: SA-7010B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SA-7010B
SA-7010B CAD Models
SA-7010B Part Data Attributes:
|
SA-7010B
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SA-7010B
Nidec Copal Electronics Corporation
Rotary Coded Switch, 10 Positions, SP10T, Circular, 0.1A, 5VDC, 0 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Type | ROTARY SHAFT | |
Body Breadth | 7.1882 mm | |
Body Height | 2.9972 mm | |
Body Length or Diameter | 9.8044 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Indexing Angle | 36 deg | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | ||
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | SP10T | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |