Part Details for SA-7230C by Nidec Copal Electronics Corporation
Overview of SA-7230C by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SA-7230C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA-7230C
|
Avnet Americas | Switch DIP SP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins 2.54mm Thru-Hole Bulk - Bulk (Alt: SA-7230C) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$1.7556 / $2.6270 | Buy Now |
Part Details for SA-7230C
SA-7230C CAD Models
SA-7230C Part Data Attributes
|
SA-7230C
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SA-7230C
Nidec Copal Electronics Corporation
Rotary Coded Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) |