Part Details for SA01D0515ATR by Eltek
Overview of SA01D0515ATR by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA01D0515ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA01D0515ATR
|
Avnet Abacus | Module DC-DC 2-OUT -15V/15V -0.033A/0.033A 1W 10-Pin SMD T/R (Alt: SA01D0515ATR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |