Part Details for SA1/0-X by Panduit Corp
Overview of SA1/0-X by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA1/0-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0996
|
Newark | Terminal, Butt Splice, 1/0Awg, Uninsul, Insulator Colour:-, Product Range:Pan-Lug Sa Series, Wire Size Awg Min:-, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit SA1/0-X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$21.4800 | Buy Now |
DISTI #
298-15791-ND
|
DigiKey | CONN SPLICE 1/0AWG CRIMP PAN-LUG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
14 In Stock |
|
$19.6200 | Buy Now |
DISTI #
SA1/0-X
|
Avnet Americas | Splice Terminal (1/0)AWG 53.84mm 16.25mm Tin - Bulk (Alt: SA1/0-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$20.3635 | Buy Now |
DISTI #
52AH0996
|
Avnet Americas | Splice Terminal (1/0)AWG 53.84mm 16.25mm Tin - Bulk (Alt: 52AH0996) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$21.4800 | Buy Now |
DISTI #
70326576
|
RS | Aluminum splice, type SA, tin plated, 1/0 AWG. | Panduit SA1/0-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0200 / $26.1100 | RFQ |
DISTI #
PANSA1/0-X
|
Heilind Electronics | ALUMINUM COMPRESSION SPLI TIN PLATED, | Americas - 0 in Stock |
|
$16.8608 / $21.5818 | Buy Now |
|
Onlinecomponents.com | Splice Terminal (1/0)AWG 53.84mm 16.25mm Tin RoHS: Compliant |
15 In Stock 55 Factory Stock |
|
$20.3600 / $23.7500 | Buy Now |
DISTI #
SA1/0-X
|
Avnet Americas | Splice Terminal (1/0)AWG 53.84mm 16.25mm Tin - Bulk (Alt: SA1/0-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$20.3635 | Buy Now |
DISTI #
52AH0996
|
Avnet Americas | Splice Terminal (1/0)AWG 53.84mm 16.25mm Tin - Bulk (Alt: 52AH0996) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$21.4800 | Buy Now |
DISTI #
SA1/0-X
|
Avnet Americas | Splice Terminal (1/0)AWG 53.84mm 16.25mm Tin - Bulk (Alt: SA1/0-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$20.3635 | Buy Now |
Part Details for SA1/0-X
SA1/0-X CAD Models
SA1/0-X Part Data Attributes
|
SA1/0-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SA1/0-X
Panduit Corp
Wire Terminal, 53.51mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 53.51 mm2 | |
Wire Gauge | 0 AWG |