Part Details for SA10-11EWA by Kingbright
Overview of SA10-11EWA by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SA10-11EWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1681-5-ND
|
DigiKey | DISPLAY 7SEG 1.02" SGL RED 14DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2240 In Stock |
|
$1.9089 / $4.5400 | Buy Now |
DISTI #
604-SA10-11EWA
|
Mouser Electronics | LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT RoHS: Compliant | 212 |
|
$1.9400 / $4.3400 | Buy Now |
DISTI #
SA10-11EWA
|
TTI | LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Tube |
Americas - 1110 In Stock |
|
$1.8500 / $3.1800 | Buy Now |
DISTI #
000000000000998973
|
Sager | LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT | 0 |
|
Buy Now |
Part Details for SA10-11EWA
SA10-11EWA CAD Models
SA10-11EWA Part Data Attributes:
|
SA10-11EWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA10-11EWA
Kingbright
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 25.4mm, ROHS COMPLIANT PACKAGE-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 25.4 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 627 nm |