Part Details for SA10-11SURKWA by Kingbright
Overview of SA10-11SURKWA by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SA10-11SURKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA10-11SURKWA-ND
|
DigiKey | DISPLAY 7SEG 1.02" SGL RED 14DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1201 In Stock |
|
$2.0553 / $4.7900 | Buy Now |
DISTI #
604-SA10-11SURKWA
|
Mouser Electronics | LED Displays & Accessories 1" SINGLE DIGIT RED LED DISPLAY RoHS: Compliant | 2010 |
|
$2.0500 / $4.7400 | Buy Now |
DISTI #
000000000004087941
|
Sager | LED Displays & Accessories 1 SINGLE DIGIT RED LED DISPLAY | 0 |
|
Buy Now |
Part Details for SA10-11SURKWA
SA10-11SURKWA CAD Models
SA10-11SURKWA Part Data Attributes
|
SA10-11SURKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA10-11SURKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 26mm, ROHS COMPLIANT PACKAGE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-11 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 26 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |