Part Details for SA1002 by Bulgin
Overview of SA1002 by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4237
|
Newark | Automotive Contact, Pin, Crimp, 16Awg, Product Range:-, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:20Awg, For Use With:Bulgin Px0 Series Housing Connectors, Contact Plating:Nickel Rohs Compliant: Yes |Bulgin Limited SA1002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$0.3500 / $0.6160 | Buy Now |
DISTI #
708-SA1002-ND
|
DigiKey | CONTACT PIN 16-20AWG NKL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3786 In Stock |
|
$0.2375 / $0.4300 | Buy Now |
DISTI #
72204792
|
RS | Connector, Nickel Plated Solid Contact 16-20 AWG Pin Terminal | Bulgin SA1002 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.8000 | RFQ |
|
Onlinecomponents.com | Nickel Plated 16-20 AWG Plug Solid Contact | 0 |
|
$0.2423 / $0.3895 | Buy Now |
DISTI #
77359419
|
Verical | Contact M Crimp ST Cable Mount 16-20AWG Min Qty: 194 Package Multiple: 1 | Americas - 2195 |
|
$0.3809 / $0.4177 | Buy Now |
DISTI #
SA1002
|
TME | Contact, male, 16, nickel plated, 20AWG÷16AWG, PX0, crimped Min Qty: 1 | 2195 |
|
$0.2880 / $0.4110 | Buy Now |
DISTI #
3652356
|
element14 Asia-Pacific | AUTOMOTIVE CONTACT, PIN, CRIMP, 16AWG RoHS: Compliant Min Qty: 10 Container: Each | 1944 |
|
$0.5467 / $0.6751 | Buy Now |
DISTI #
3652356
|
Farnell | AUTOMOTIVE CONTACT, PIN, CRIMP, 16AWG RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Each | 1944 |
|
$0.3879 / $0.5167 | Buy Now |
Part Details for SA1002
SA1002 CAD Models
SA1002 Part Data Attributes
|
SA1002
Bulgin
Buy Now
|
Compare Parts:
SA1002
Bulgin
|
Samacsys Manufacturer | Bulgin |