Part Details for SA1008 by Bulgin
Overview of SA1008 by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ7076
|
Newark | Automotive Contact, Pin, Crimp, 14Awg Rohs Compliant: Yes |Bulgin Limited SA1008 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$0.4170 / $0.5430 | Buy Now |
DISTI #
13AJ4245
|
Newark | Automotive Contact, Pin, Crimp, 14Awg, Product Range:-, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Wire Size Awg Min:18Awg, For Use With:Bulgin Px0 Series Housing Connectors, Contact Plating:Gold Rohs Compliant: Yes |Bulgin Limited SA1008 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3730 | Buy Now |
DISTI #
708-SA1008-ND
|
DigiKey | CONTACT PIN 14-18AWG GOLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4000 In Stock |
|
$0.2727 / $0.5800 | Buy Now |
DISTI #
72204798
|
RS | Connector, Gold Plated Stamped Contact 14, 16, 18 AWG Pin Terminal Bandolier | Bulgin SA1008 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2750 / $0.3440 | RFQ |
|
Onlinecomponents.com | Gold Plated 14-18 AWG Plug Stamped Contact - Bandolier | 0 |
|
$0.2470 / $0.3600 | Buy Now |
DISTI #
77369598
|
Verical | Contact M Crimp ST Cable Mount 14-18AWG Min Qty: 147 Package Multiple: 1 | Americas - 11629 |
|
$0.4595 / $0.5484 | Buy Now |
DISTI #
SA1008/C
|
TME | Contact, male, 16, gold-plated, 18AWG÷14AWG, PX0, cut from reel Min Qty: 1 | 11629 |
|
$0.3790 / $0.5420 | Buy Now |
DISTI #
SA1008
|
TME | Contact, male, 16, gold-plated, 18AWG÷14AWG, PX0, reel, crimped Min Qty: 4000 | 0 |
|
$0.4630 | RFQ |
DISTI #
3652365
|
element14 Asia-Pacific | AUTOMOTIVE CONTACT, PIN, CRIMP, 14AWG RoHS: Compliant Min Qty: 10 Container: Each | 125 |
|
$0.5016 / $0.6190 | Buy Now |
DISTI #
3652365
|
Farnell | AUTOMOTIVE CONTACT, PIN, CRIMP, 14AWG RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Each | 125 |
|
$0.4060 / $0.5759 | Buy Now |