Part Details for SA101C272KAR by Kyocera AVX Components
Overview of SA101C272KAR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101C272KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M1994
|
Newark | Capacitor Ceramic 2700Pf 100V, X7R, 10%, Axial, Capacitance:2700Pf, Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Voltage Rating:100V, Capacitor Case Style:-, Capacitor Terminals:Axial Leaded, Lead Spacing:25.4Mm Rohs Compliant: Yes |Kyocera Avx SA101C272KAR Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 | Buy Now |
DISTI #
478-11573-1-ND
|
DigiKey | CAP CER 2700PF 100V X7R AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
5576 In Stock |
|
$0.1033 / $0.4400 | Buy Now |
DISTI #
SA101C272KAR
|
Avnet Americas | Cap Ceramic 0.0027uF 100V X7R 10% Axial 125°C T/R - Tape and Reel (Alt: SA101C272KAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0920 / $0.1015 | Buy Now |
DISTI #
581-SA101C272KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 2700 pF X7R 10 % .2 in RoHS: Compliant | 0 |
|
$0.0830 / $0.0920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0787 | Buy Now |
DISTI #
SA101C272KAR
|
Avnet Americas | Cap Ceramic 0.0027uF 100V X7R 10% Axial 125°C T/R - Tape and Reel (Alt: SA101C272KAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0920 / $0.1015 | Buy Now |
Part Details for SA101C272KAR
SA101C272KAR CAD Models
SA101C272KAR Part Data Attributes:
|
SA101C272KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101C272KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA101C272KAR
This table gives cross-reference parts and alternative options found for SA101C272KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101C272KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-100/272KX10TAF | CAP,CERAMIC,2.7NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | Tecate Group | SA101C272KAR vs CMA-100/272KX10TAF |
CMA-100/272KX10BF | CAP,CERAMIC,2.7NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | Tecate Group | SA101C272KAR vs CMA-100/272KX10BF |
CMA-100/272KX10TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0027uF | Tecate Group | SA101C272KAR vs CMA-100/272KX10TRF |
CMA-100/272KX10TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0027uF | Tecate Group | SA101C272KAR vs CMA-100/272KX10TA |
CMA-100/272KX10B | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0027uF | Tecate Group | SA101C272KAR vs CMA-100/272KX10B |
SA101C272KAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA101C272KAR vs SA101C272KAC |
CMA-100/272KX10TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0027uF | Tecate Group | SA101C272KAR vs CMA-100/272KX10TR |