Part Details for SA101C682KAA by Kyocera AVX Components
Overview of SA101C682KAA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101C682KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA101C682KAA-ND
|
DigiKey | CAP CER 6800PF 100V X7R AXIAL Min Qty: 7500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1033 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 6.8nf, 100V, 10±%, X7R Temp Coef. | 20006 |
|
$0.0814 / $0.2325 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 6.8nf, 100V, 10±%, X7R Temp Coef. | 3245 |
|
$0.1036 / $0.5180 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 6.8nf, 100V, 10±%, X7R Temp Coef. | 5424 |
|
$0.1356 / $0.7750 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14000 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for SA101C682KAA
SA101C682KAA CAD Models
SA101C682KAA Part Data Attributes:
|
SA101C682KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101C682KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA101C682KAA
This table gives cross-reference parts and alternative options found for SA101C682KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101C682KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-100/682KX10BF | CAP,CERAMIC,6.8NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | Tecate Group | SA101C682KAA vs CMA-100/682KX10BF |
CMA-100/682KX10TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0068uF | Tecate Group | SA101C682KAA vs CMA-100/682KX10TRF |
SA101C682KAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA101C682KAA vs SA101C682KAC |
NCMA10X7R682K100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SA101C682KAA vs NCMA10X7R682K100TRF |
CMA-100/682KX10B | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0068uF | Tecate Group | SA101C682KAA vs CMA-100/682KX10B |
CMA-100/682KX10TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0068uF | Tecate Group | SA101C682KAA vs CMA-100/682KX10TR |
CMA-100/682KX10TAF | CAP,CERAMIC,6.8NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | Tecate Group | SA101C682KAA vs CMA-100/682KX10TAF |