Part Details for SA102A100JAA by Kyocera AVX Components
Overview of SA102A100JAA by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA102A100JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA102A100JAA-ND
|
DigiKey | CAP CER 10PF 200V NP0 AXIAL Min Qty: 7500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1166 | Buy Now |
DISTI #
SA102A100JAA
|
Avnet Americas | Cap Ceramic 10pF 200V C0G 5% Axial 125°C T/R - Tape and Reel (Alt: SA102A100JAA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-SA102A100J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 10pF C0G(NP0) 5 % .2 in RoHS: Compliant | 3033 |
|
$0.1120 / $0.4300 | Buy Now |
|
Bristol Electronics | 11614 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10pf, 200V, 5±%, C0G Temp Coef. | 14897 |
|
$0.0820 / $0.2049 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10pf, 200V, 5±%, C0G Temp Coef. | 2848 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10pf, 200V, 5±%, C0G Temp Coef. | 7552 |
|
$0.1195 / $0.6830 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10pf, 200V, 5±%, C0G Temp Coef. | 6000 |
|
$0.1195 / $0.6830 | Buy Now |
DISTI #
SA102A100JAA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200V 10pF C0G(NP0) 5 % .2 in RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0920 / $0.1000 | Buy Now |
DISTI #
SA102A100JAA
|
Avnet Americas | Cap Ceramic 10pF 200V C0G 5% Axial 125°C T/R - Tape and Reel (Alt: SA102A100JAA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SA102A100JAA
SA102A100JAA CAD Models
SA102A100JAA Part Data Attributes
|
SA102A100JAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA102A100JAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA102A100JAA
This table gives cross-reference parts and alternative options found for SA102A100JAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA102A100JAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA102A100JAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA102A100JAA vs SA102A100JAC |