Part Details for SA102A100KAA by Kyocera AVX Components
Overview of SA102A100KAA by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA102A100KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32H4982
|
Newark | Capacitor Ceramic 10Pf 200V, C0G, 10%, Axial, Capacitance:10Pf, Voltage(Dc):200V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:C0G/Np0, Lead Spacing:25.4Mm, Product Range:Spinguard Sa Series Rohs Compliant: No |Kyocera Avx SA102A100KAA Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 | Buy Now |
DISTI #
SA102A100KAA-ND
|
DigiKey | CAP CER 10PF 200V NP0 AXIAL Min Qty: 7500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1033 | Buy Now |
DISTI #
581-SA102A100KAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 10pF C0G(NP0) 10 % .2 in RoHS: Compliant | 6638 |
|
$0.1000 / $0.4100 | Buy Now |
|
Future Electronics | Specialty Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 30000Reel |
|
$0.0830 / $0.0883 | Buy Now |
|
Bristol Electronics | 7394 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10pf, 200V, 10±%, C0G Temp Coef. | 6575 |
|
$0.0810 / $0.1869 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10pf, 200V, 10±%, C0G Temp Coef. | 5915 |
|
$0.1008 / $0.5040 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 7500 | 22500 |
|
$0.0862 | Buy Now |
Part Details for SA102A100KAA
SA102A100KAA CAD Models
SA102A100KAA Part Data Attributes
|
SA102A100KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA102A100KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |