Part Details for SA102A180JARC by Kyocera AVX Components
Overview of SA102A180JARC by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA102A180JARC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M2019
|
Newark | Spinguard/Ammo Rohs Compliant: Yes |Kyocera Avx SA102A180JARC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1120 | Buy Now |
DISTI #
478-SA102A180JARCTB-ND
|
DigiKey | CAP CER AXL Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1108 | Buy Now |
DISTI #
SA102A180JARC
|
Avnet Americas | Cap Ceramic 18pF 200V C0G 5% Axial 125°C T/R - Ammo Pack (Alt: SA102A180JARC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0988 / $0.1089 | Buy Now |
DISTI #
581-SA102A180JARC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 18 pF C0G(NP0) 5 % .2 in RoHS: Compliant | 0 |
|
$0.0890 / $0.4500 | Order Now |
|
Future Electronics | SA Series Ø2.54 x 4.32 mm 18pF 200V ±5% Tolerance C0G/NP0 Axial Lead/SpinGuard® RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0971 / $0.1060 | Buy Now |
DISTI #
SA102A180JARC
|
Avnet Americas | Cap Ceramic 18pF 200V C0G 5% Axial 125°C T/R - Ammo Pack (Alt: SA102A180JARC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0988 / $0.1089 | Buy Now |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Through Hole Mount RoHS: Compliant | Americas - 4000 |
|
RFQ |