Part Details for SA102A470JAR by Kyocera AVX Components
Overview of SA102A470JAR by Kyocera AVX Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA102A470JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5800
|
Newark | Ceramic Capacitor 47Pf 200V, C0G, 5%, Axial, Capacitance:47Pf, Voltage(Dc):200V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:C0G/Np0, Lead Spacing:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Kyocera Avx SA102A470JAR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 920 |
|
$0.1260 / $0.4060 | Buy Now |
DISTI #
56K3431
|
Newark | Cap, Mlcc, C0G, 47Pf, 200V, Axial, Capacitance:47Pf, Voltage(Dc):200V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:C0G/Np0, Lead Spacing:-, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Kyocera Avx SA102A470JAR Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1090 | Buy Now |
DISTI #
478-5203-1-ND
|
DigiKey | CAP CER 47PF 200V C0G/NP0 AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18390 In Stock |
|
$0.0913 / $0.4700 | Buy Now |
DISTI #
SA102A470JAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 200 V, ± 5%, C0G (NP0), Axial Leaded - Tape and Reel (Alt: SA102A470JAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 22500 Factory Stock |
|
$0.0988 / $0.1089 | Buy Now |
DISTI #
SA102A470JARC
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 200 V, ± 5%, C0G (NP0), Axial Leaded - Ammo Pack (Alt: SA102A470JARC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0988 / $0.1089 | Buy Now |
DISTI #
60R5800
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 200 V, ± 5%, C0G (NP0), Axial Leaded - Product that comes on tape, but is not reeled (Alt: 60R5800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 920 Partner Stock |
|
$0.1180 | Buy Now |
DISTI #
581-SA102A470JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 47 pF C0G(NP0) 5 % .2 in RoHS: Compliant | 14301 |
|
$0.0890 / $0.4000 | Buy Now |
DISTI #
V72:2272_10755758
|
Arrow Electronics | Cap Ceramic 47pF 200V C0G 5% Axial 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2107 Container: Cut Strips | Americas - 1188 |
|
$0.0731 / $0.1961 | Buy Now |
DISTI #
70195785
|
RS | Capacitor, Ceramic, Axial, 47pF, 200V, 5%, C0G, 2.54mmDia. | AVX SA102A470JAR RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0900 / $0.1000 | RFQ |
|
Future Electronics | SA Series Ø2.54 x 4.32 mm 47 pF 200V ±5% Tolerance C0G/NP0 Axial Lead/SpinGuard® RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 193Cut Tape/Mini-Reel |
|
$0.1820 / $0.3900 | Buy Now |
Part Details for SA102A470JAR
SA102A470JAR CAD Models
SA102A470JAR Part Data Attributes:
|
SA102A470JAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA102A470JAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA102A470JAR
This table gives cross-reference parts and alternative options found for SA102A470JAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA102A470JAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA102A470JAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA102A470JAR vs SA102A470JAC |
NCMA10NPO470J200TRF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SA102A470JAR vs NCMA10NPO470J200TRF |
SA102A470JAN | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.000047uF | Kyocera AVX Components | SA102A470JAR vs SA102A470JAN |