Part Details for SA102A471JAR by Kyocera AVX Components
Overview of SA102A471JAR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA102A471JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA102A471JAR-ND
|
DigiKey | CAP CER 470PF 200V NP0 AXIAL Min Qty: 7500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1440 | Buy Now |
DISTI #
SA102A471JAR
|
Avnet Americas | Cap Ceramic 470pF 200V C0G 5% Axial 125°C T/R - Tape and Reel (Alt: SA102A471JAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.1454 / $0.1603 | Buy Now |
DISTI #
581-SA102A471JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 470 pF C0G(NP0) 5 % .2 in RoHS: Not Compliant | 0 |
|
$0.1220 / $0.1290 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 470 pF C0G(NP0) 5 % .2 in RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.1243 | Buy Now |
DISTI #
SA102A471JAR
|
Avnet Americas | Cap Ceramic 470pF 200V C0G 5% Axial 125°C T/R - Tape and Reel (Alt: SA102A471JAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.1454 / $0.1603 | Buy Now |
DISTI #
SA102A471JAR
|
Avnet Asia | Cap Ceramic 470pF 200V C0G 5% Axial 125°C T/R (Alt: SA102A471JAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |