Datasheets
SA105A271JAA by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, 0.00027uF,

Part Details for SA105A271JAA by Kyocera AVX Components

Overview of SA105A271JAA by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SA105A271JAA

Part # Distributor Description Stock Price Buy
Quest Components Capacitor, Ceramic, 270pf, 50V, .5+pf, 5±%, NP0 Temp Coef. 266
  • 1 $1.1030
  • 24 $0.6618
  • 92 $0.5515
$0.5515 / $1.1030 Buy Now

Part Details for SA105A271JAA

SA105A271JAA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SA105A271JAA Part Data Attributes

SA105A271JAA Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
SA105A271JAA Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, 0.00027uF,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.00027 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities Consult Factory
Diameter 2.54 mm
Dielectric Material CERAMIC
JESD-609 Code e3
Length 4.32 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA105A271JAA by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA105A271JAA by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SA105A271JAA would you like to use for your alert(s)?
  • Please alert me when SA105A271JAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA105A271JAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA105A271JAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA105A271JAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA105A271JAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA105A271JAA by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: