Part Details for SA105AA by TE Connectivity
Overview of SA105AA by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA105AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0867
|
Newark | Sa105Aa=3Pst No 200A 450Vac |Hartman Te Connectivity SA105AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$18,557.5300 / $21,821.2900 | Buy Now |
|
Onlinecomponents.com |
10 Partner Stock |
|
$5,888.5400 / $18,401.6600 | Buy Now | |
DISTI #
36332259
|
Verical | 3PST NO 200A 450VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$4,973.0700 / $19,127.2000 | Buy Now |
DISTI #
TE Connectivity SA105AA
|
PEI Genesis | Relay | 10 |
|
Buy Now | |
|
Master Electronics |
10 Partner Stock |
|
$5,888.5400 / $18,401.6600 | Buy Now |