Part Details for SA105C103KAA by Kyocera AVX Components
Overview of SA105C103KAA by Kyocera AVX Components
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA105C103KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7734
|
Newark | Ceramic Capacitor 0.01Uf 50V, X7R, 10%, Axial, Full Reel, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:25.4Mm, Product Diameter:2.54Mm Rohs Compliant: Yes |Kyocera Avx SA105C103KAA Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 | Buy Now |
DISTI #
34C6791
|
Newark | Ceramic Capacitor 0.01Uf 50V, X7R, 10%, Axial, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:25.4Mm, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Kyocera Avx SA105C103KAA Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1310 | Buy Now |
DISTI #
478-2432-1-ND
|
DigiKey | CAP CER 10000PF 50V X7R AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8540 In Stock |
|
$0.0894 / $0.4600 | Buy Now |
DISTI #
581-SA105C103K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC .01uF X7R 10 % .2 in RoHS: Compliant | 6234 |
|
$0.0920 / $0.3700 | Buy Now |
DISTI #
V72:2272_07470673
|
Arrow Electronics | Cap Ceramic 0.01uF 50V X7R 10% Axial 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2125 Container: Cut Strips | Americas - 14 |
|
$0.0894 / $0.3028 | Buy Now |
DISTI #
V72:2272_07480085
|
Arrow Electronics | Cap Ceramic 0.01uF 50V X7R 10% Axial 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1446 Container: Cut Strips | Americas - 5 |
|
$0.0036 / $0.0098 | Buy Now |
|
Bristol Electronics | 39736 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 40 | 12500 |
|
$0.0255 / $0.1275 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. | 30824 |
|
$0.0677 / $0.1935 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 10±%, X7R Temp Coef. | 10000 |
|
$0.0340 / $0.1700 | Buy Now |
Part Details for SA105C103KAA
SA105C103KAA CAD Models
SA105C103KAA Part Data Attributes:
|
SA105C103KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA105C103KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 20 Weeks, 1 Day | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA105C103KAA
This table gives cross-reference parts and alternative options found for SA105C103KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA105C103KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-050/103KX10BF | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF | Tecate Group | SA105C103KAA vs CMA-050/103KX10BF |
CMA-050/103KX10TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF | Tecate Group | SA105C103KAA vs CMA-050/103KX10TA |
CMA-050/103KX10B | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF | Tecate Group | SA105C103KAA vs CMA-050/103KX10B |
CMA-050/103KX10TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF | Tecate Group | SA105C103KAA vs CMA-050/103KX10TRF |