Part Details for SA105C104KAR by Kyocera AVX Components
Overview of SA105C104KAR by Kyocera AVX Components
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA105C104KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M2749
|
Newark | Ceramic Capacitor 0.1Uf, 50V, X7R, 10%, Axial, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:X7R, Lead Spacing:25.4Mm, Product Range:Spinguard Sa Series Rohs Compliant: Yes |Kyocera Avx SA105C104KAR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14469 |
|
$0.3010 / $0.4340 | Buy Now |
DISTI #
38AH6299
|
Newark | Ax,conf,x7R,.1Uf,50V,10%,0.17X0.100,tr,hazmat Rohs Compliant: Yes |Kyocera Avx SA105C104KAR Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 | Buy Now |
DISTI #
36K5725
|
Newark | Capacitor Ceramic 0.1Uf, 50V, X7R, 10%, Axial, Full Reel, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:X7R, Lead Spacing:25.4Mm, Product Diameter:2.54Mm Rohs Compliant: Yes |Kyocera Avx SA105C104KAR Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0610 | Buy Now |
DISTI #
478-3150-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0491 / $0.3200 | Buy Now |
DISTI #
SA105C104KAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, Axial Leaded - Tape and Reel (Alt: SA105C104KAR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0474 / $0.0516 | Buy Now |
DISTI #
SA105C104KARC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, Axial Leaded - Ammo Pack (Alt: SA105C104KARC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0518 / $0.0564 | Buy Now |
DISTI #
75M2749
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, Axial Leaded - Product that comes on tape, but is not reeled (Alt: 75M2749) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 14469 Partner Stock |
|
$0.3260 / $0.4340 | Buy Now |
DISTI #
581-SA105C104KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.1 uF X7R 10 % .2 in RoHS: Compliant | 0 |
|
$0.0480 / $0.3100 | Order Now |
DISTI #
V79:2366_22304344
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Axial 125°C T/R Min Qty: 1 Package Multiple: 1 Date Code: 1749 | Americas - 13 |
|
$0.0342 | Buy Now |
DISTI #
70195791
|
RS | Capacitor, Ceramic, Cap 0.1 uF, Tol 10%,Vol-Rtg 50 VDC, Axial, X7R | AVX SA105C104KAR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3248 |
|
$0.1070 / $0.1530 | Buy Now |
Part Details for SA105C104KAR
SA105C104KAR CAD Models
SA105C104KAR Part Data Attributes:
|
SA105C104KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA105C104KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA105C104KAR
This table gives cross-reference parts and alternative options found for SA105C104KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA105C104KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA105C104KAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA105C104KAR vs SA105C104KAC |