Part Details for SA105E103MAA by Kyocera AVX Components
Overview of SA105E103MAA by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA105E103MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5802
|
Newark | Capacitor Ceramic 0.01Uf 50V, Z5U, 20%, Axial, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:Z5U, Lead Spacing:25.4Mm, Product Range:Spinguard Sa Series Rohs Compliant: No |Kyocera Avx SA105E103MAA Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
74C6747
|
Newark | Ceramic Capacitor 0.01Uf 50V, Z5U, 20%, Axial, Full Reel, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:Z5U, Lead Spacing:25.4Mm, Product Diameter:2.54Mm Rohs Compliant: No |Kyocera Avx SA105E103MAA Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
98AC2531
|
Newark | Ax, conf, z5U,.01Uf,50V,20%,0.17X0.100,tr Rohs Compliant: Yes |Kyocera Avx SA105E103MAA Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0560 / $0.0570 | Buy Now |
DISTI #
478-SA105E103MAACT-ND
|
DigiKey | CAP CER 10000PF 50V Z5U AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0648 / $0.3100 | Buy Now |
DISTI #
SA105E103MAA
|
Avnet Americas | Cap Ceramic 0.01uF 50V Z5U 20% Axial 85°C T/R - Tape and Reel (Alt: SA105E103MAA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 31 | 900 |
|
$0.0495 / $0.1650 | Buy Now |
|
Bristol Electronics | 75624 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 20±%, Z5U Temp Coef. | 63641 |
|
$0.0371 / $0.1412 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 20±%, Z5U Temp Coef. | 720 |
|
$0.0660 / $0.2200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 50V, 20±%, Z5U Temp Coef. | 14000 |
|
$0.0618 / $0.3530 | Buy Now |
Part Details for SA105E103MAA
SA105E103MAA CAD Models
SA105E103MAA Part Data Attributes
|
SA105E103MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA105E103MAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA105E103MAA
This table gives cross-reference parts and alternative options found for SA105E103MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA105E103MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-050/103MZ10TAF | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.01uF | Tecate Group | SA105E103MAA vs CMA-050/103MZ10TAF |
NCMA10Z5U103M50TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | NIC Components Corp | SA105E103MAA vs NCMA10Z5U103M50TR |
CMA-050/103MZ10TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.01uF | Tecate Group | SA105E103MAA vs CMA-050/103MZ10TRF |
NCMA10Z5U103M50TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, AXIAL LEADED, LEAD FREE | NIC Components Corp | SA105E103MAA vs NCMA10Z5U103M50TRF |