Part Details for SA105E333MAA by Kyocera AVX Components
Overview of SA105E333MAA by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA105E333MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA105E333MAA-ND
|
DigiKey | CAP CER 0.033UF 50V Z5U AXIAL Min Qty: 7500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0840 | Buy Now |
DISTI #
SA105E333MAA
|
Avnet Americas | Cap Ceramic 0.033uF 50V Z5U 20% Axial 85°C T/R - Tape and Reel (Alt: SA105E333MAA) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 1440 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 33nf, 50V, 20±%, Z5U Temp Coef. | 1978 |
|
$0.1008 / $0.1890 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 33nf, 50V, 20±%, Z5U Temp Coef. | 800 |
|
$0.1176 / $0.5880 | Buy Now |
|
NexGen Digital | 7422 |
|
RFQ |
Part Details for SA105E333MAA
SA105E333MAA CAD Models
SA105E333MAA Part Data Attributes
|
SA105E333MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA105E333MAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA105E333MAA
This table gives cross-reference parts and alternative options found for SA105E333MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA105E333MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-050/333MZ10TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.033uF | Tecate Group | SA105E333MAA vs CMA-050/333MZ10TRF |
CMA-050/333MZ10TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.033uF | Tecate Group | SA105E333MAA vs CMA-050/333MZ10TA |
SA105E333MAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA105E333MAA vs SA105E333MAC |
CMA-050/333MZ10TAF | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 0.033uF | Tecate Group | SA105E333MAA vs CMA-050/333MZ10TAF |