Part Details for SA106E by TE Connectivity
Overview of SA106E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA106E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R3925
|
Newark | Sa106E=Contactor, 3Pdt-Ss, 30A |Hartman Te Connectivity SA106E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17,433.9500 / $20,484.8900 | Buy Now |
DISTI #
SA106E-ND
|
DigiKey | SA106E=CONTACTOR, 3PDT-SS, 30A Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18,341.9700 | Buy Now |
DISTI #
1616042-1
|
Avnet Americas | Electromechanical Relay 3PDT/SPDT 30/5A 115VAC - Bulk (Alt: 1616042-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-SA106E
|
Mouser Electronics | Contactors - Electromechanical RELAY | 0 |
|
$18,341.4800 | Order Now |
|
Onlinecomponents.com | SA106E=CONTACTOR, 3PDT-SS, 30A | 0 |
|
$5,551.7700 / $17,349.2800 | Buy Now |
DISTI #
1616042-1
|
Avnet Americas | Electromechanical Relay 3PDT/SPDT 30/5A 115VAC - Bulk (Alt: 1616042-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1616042-1
|
Avnet Americas | Electromechanical Relay 3PDT/SPDT 30/5A 115VAC - Bulk (Alt: 1616042-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003353782
|
Sager | Contactors - Electromechanical RELAY | 0 |
|
Buy Now | |
|
Master Electronics | SA106E=CONTACTOR, 3PDT-SS, 30A | 0 |
|
$5,551.7700 / $17,349.2800 | Buy Now |
Part Details for SA106E
SA106E CAD Models
SA106E Part Data Attributes
|
SA106E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SA106E
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 1040mW (COIL), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 90 V | |
Body Breadth | 63.5 mm | |
Body Height | 80.52 mm | |
Body Length or Diameter | 71.37 mm | |
Coil Current(AC)-Max | 0.09 A | |
Coil Power | 1040 mW | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 30A@115VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact Voltage(AC)-Max | 115 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 71.37mm x 63.5mm x 80.52mm | |
Reference Standard | MIL-R-6106 | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | GASKET SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |