Part Details for SA120B by TE Connectivity
Overview of SA120B by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SA120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3851
|
Newark | Sa120B=Contactor, 3Pdt-Ss, 60A |Hartman Te Connectivity SA120B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31,756.4400 | Buy Now |
DISTI #
SA120B-ND
|
DigiKey | SA120B=CONTACTOR, 3PDT-SS, 60A Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24,793.9500 | Buy Now |
DISTI #
1616042-3
|
Avnet Americas | Electromechanical Relay 3PDT/6PDT 60/5A 28VDC 70Ohm - Bulk (Alt: 1616042-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Electromechanical Relay 28VDC 70Ohm 60/5A 3PDT/6PDT(119.126x91.186x108.712)mm AC Relay |
1 In Stock 2 On Order |
|
$15,009.3200 / $25,827.0300 | Buy Now |
DISTI #
1616042-3
|
TTI | Contactors - Electromechanical SA120B Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$24,072.6900 | Buy Now |
DISTI #
1616042-3
|
Avnet Americas | Electromechanical Relay 3PDT/6PDT 60/5A 28VDC 70Ohm - Bulk (Alt: 1616042-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1616042-3
|
Avnet Americas | Electromechanical Relay 3PDT/6PDT 60/5A 28VDC 70Ohm - Bulk (Alt: 1616042-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003353783
|
Sager | Contactors - Electromechanical CONTACTOR 3PDTSS 60A | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 28VDC 70Ohm 60/5A 3PDT/6PDT(119.126x91.186x108.712)mm AC Relay |
1 In Stock 2 On Order |
|
$15,009.3200 / $25,827.0300 | Buy Now |
Part Details for SA120B
SA120B CAD Models
SA120B Part Data Attributes
|
SA120B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SA120B
TE Connectivity
SA120B=CONTACTOR, 3PDT-SS, 60A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 60 A | |
Contact Current(DC)-Max | 60 A | |
Mounting Feature | PANEL MOUNT | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |