Part Details for SA136A by TE Connectivity
Overview of SA136A by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SA136A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0868
|
Newark | Sa136A=Contactor 3Pst N.o. 75 |Hartman Te Connectivity SA136A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$25,873.6200 | Buy Now |
DISTI #
2266-SA136A-ND
|
DigiKey | SA136A=CONTACTOR 3PST N.O. 75 Min Qty: 1 Lead time: 37 Weeks Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$14,251.8300 / $28,439.0100 | Buy Now |
DISTI #
SA136A-ND
|
DigiKey | SA136A=CONTACTOR 3PST N.O. 75 Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25,409.9500 | Buy Now |
|
Onlinecomponents.com | SA136A=CONTACTOR 3PST N.O. 75 |
2 Partner Stock |
|
$7,661.0800 / $24,515.4200 | Buy Now |
DISTI #
TE Connectivity SA136A
|
PEI Genesis | Power/Signal Relay, 3PST, 28 | 2 |
|
Buy Now | |
|
Master Electronics | SA136A=CONTACTOR 3PST N.O. 75 |
2 Partner Stock |
|
$7,661.0800 / $24,515.4200 | Buy Now |
Part Details for SA136A
SA136A CAD Models
SA136A Part Data Attributes
|
SA136A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SA136A
TE Connectivity
SA136A=CONTACTOR 3PST N.O. 75
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 75 A | |
Contact Current(DC)-Max | 75 A | |
Mounting Feature | PANEL MOUNT | |
Relay Function | 3PST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |