Part Details for SA136F by TE Connectivity
Overview of SA136F by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for SA136F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA136F-ND
|
DigiKey | SA136F=CONTACTOR 3PST NO 240A Min Qty: 1 Lead time: 58 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20,141.4200 | Buy Now |
|
Onlinecomponents.com | SA136F=CONTACTOR 3PST NO 240A | 0 |
|
$6,096.4300 / $19,051.3500 | Buy Now |
DISTI #
1616948-7
|
TTI | Contactors - Electromechanical CONTACTOR 3PST 240A Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25,084.2900 | Buy Now |
|
Master Electronics | SA136F=CONTACTOR 3PST NO 240A | 0 |
|
$6,096.4300 / $19,051.3500 | Buy Now |
Part Details for SA136F
SA136F CAD Models
SA136F Part Data Attributes
|
SA136F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SA136F
TE Connectivity
SA136F=CONTACTOR 3PST NO 240A
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 240 A | |
Contact Current(DC)-Max | 240 A | |
Mounting Feature | PANEL MOUNT | |
Relay Function | 3PST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |